RMM22DRFF

Heilind Number:SULRMM22DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM22DRFF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM22DRFF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRMM22DRFF

Detailed Description

Introducing the RMM22DRFF, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Its 44 female pins arranged in two rows with a pitch of 3.96mm allow for seamless connectivity. The gold-plated contacts and floating bobbin mount type guarantee excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it easy to integrate into PCB designs. Trust the RMM22DRFF for secure and efficient board-to-board connections.