RMM22DRKH-S13

Heilind Number:SULRMM22DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM22DRKH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM22DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRMM22DRKH-S13

Detailed Description

Introducing the RMM22DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 44 positions, this female connector ensures secure and reliable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type and straddle orientation offer enhanced durability. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for high-power transmission. Its clearance hole mount type and card extender termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust in the RMM22DRKHS13 for seamless and efficient PCB connectivity in your systems.