RMM22DRKN

Heilind Number:SULRMM22DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM22DRKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM22DRKN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRMM22DRKN

Detailed Description

Introducing the RMM22DRKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmissions. Featuring a female gender with two rows of 44 positions, this connector offers seamless connectivity in electronic applications. With a pitch of 3.96mm and gold-plated phosphor bronze contacts, it ensures low contact resistance and superior conductivity. The full bellow contact type guarantees secure mating, while its straight orientation and no mounting requirement provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is ideal for demanding industrial environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained PCB layouts. Trust in the RMM22DRKN for efficient and durable interconnect solutions in your electronic assemblies.