| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMM22DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRMM22DRMD |
RMM22DRMD
| Heilind Number: | SULRMM22DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMM22DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Female Board-to-Board PCB Connector, featuring a rugged design for reliable connectivity in demanding environments. With a 3A amperage and 950VAC voltage rating, this connector ensures efficient power transmission. The two rows of 44 gold-plated contacts, terminated via wire wrap method, guarantee secure and low-resistance connections. Its loop bellow contact type and straight orientation facilitate easy mating. Built for longevity, it operates smoothly in temperatures ranging from -65 to 125°C. The clearance hole mount type and 14.22mm tail length offer versatile installation options. Measuring 15.49mm in height and 9.4mm in width, it fits snugly on PCBs. Trust in the RMM22DRMD for high-performance board-to-board connectivity in your electronic applications.

