| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMM25DREF-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRMM25DREF-S328 |
RMM25DREF-S328
| Heilind Number: | SULRMM25DREF-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMM25DREF-S328 |
| ECAD Model: |
Specifications
Detailed Description
The RMM25DREF-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a floating bobbin mount type, this connector ensures secure and reliable connections. With a pitch of 3.96mm and 50 positions, it offers versatile connectivity options. The female connector is made of PPS and phosphor bronze, with gold contact plating for enhanced conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The straight orientation and eyelet termination method make installation easy. Ideal for industrial and aerospace applications, this connector meets the highest standards of quality and reliability.

