| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMM28DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULRMM28DRKN |
RMM28DRKN
| Heilind Number: | SULRMM28DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMM28DRKN |
| ECAD Model: |
Specifications
Detailed Description
The RMM28DRKN connector features a robust design, ideal for high-reliability applications. With a rating of 5A and 950VAC, it ensures efficient power transmission. Its female gender, 2 rows, and 56 positions offer versatile connectivity options. The thru-hole termination method with gold-plated phosphor bronze contacts guarantees reliable signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation, 3.96mm pitch, and full bellow contact type facilitate seamless board-to-board connections. Measuring 10.95mm in height and 11.13mm in width, it provides a compact solution for PCB assemblies. The RMM28DRKN is a dependable choice for aerospace, defense, and industrial applications where durability and performance are paramount.

