RMM44DREF

Heilind Number:SULRMM44DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM44DREF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM44DREF
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRMM44DREF

Detailed Description

Introducing the RMM44DREF, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Phosphor Bronze construction, ensuring durability and reliability. With an amperage rating of 5A and a voltage capacity of 950 VAC, it offers robust power delivery. The Full Bellow contact type and gold-plated termination guarantee optimal signal transmission. With 88 positions spread across 2 rows, it provides ample connectivity options. The floating bobbin mount and eyelet termination method allow for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained applications. Trust the RMM44DREF for efficient board-to-board or card edge connections in your projects.