RMM44DRFF

Heilind Number:SULRMM44DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM44DRFF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM44DRFF
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRMM44DRFF

Detailed Description

Introducing the RMM44DRFF, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring a floating bobbin mount type, this connector ensures secure and reliable connections in harsh environments. Ideal for use in industrial machinery, aerospace systems, and telecommunications equipment, it boasts a voltage rating of 950 VAC and an amperage of 5 A, making it suitable for power and signal transmission. The 88 gold-plated phosphor bronze contacts, arranged in two rows with a pitch of 3.96 mm, guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the RMM44DRFF is a dependable solution for critical connectivity needs. Its straight orientation and low-profile design, with a height of 10.95 mm and width of 12.7 mm, allow for efficient PCB layout. Trust in the quality and performance of this connector for your next project.