| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions STC02SYAN |
| SKU: | SULSTC02SYAN |
STC02SYAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Sullins Connector Solutions 350786-3 | 02P UMNL HDR ASSY AU 94VO | ![]() |
| Sullins Connector Solutions 5499206-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| Sullins Connector Solutions 640388-2 | 02P MTA156 HDR ASSY RN STR F/L | ![]() |
| Sullins Connector Solutions M3232 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| Sullins Connector Solutions 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Sullins Connector Solutions 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Sullins Connector Solutions 231-342/001-000 | MALE CONNECTOR | ![]() |


