| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 3/32 BLACK SPL |
| Part Aliases: | M23053/5-103-0 M23053/5-303-0 B2 3/32 BLACK SPL |
| SKU: | SUM106-10043 |
B2 3/32 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo MS3470L14-4S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| Sumitomo 1-104479-0 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| Sumitomo 1-640721-0 | 06P UMNL STR/REL & INSRT NATL | ![]() |
| Sumitomo 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| Sumitomo 5230 | AAA / AAAA SMT BATTERY CONTACT | ![]() |
| Sumitomo 39531-1002 | 5.08mm Pitch Eurostyle Vertical PCB Header, 2 Circuits | ![]() |
| Sumitomo 43045-0207 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Sumitomo 43045-0407 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel | ![]() |
| Sumitomo 71349-2052 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, Shrouded, 40 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs | ![]() |
| Sumitomo PLT.7M-M | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Sumitomo PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


