| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 3/16 RED SPL |
| Part Aliases: | M23053/5-105-2 M23053/5-305-2 B2 3/16 RED SPL |
| SKU: | SUM106-10099 |
B2 3/16 RED SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Sumitomo 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| Sumitomo 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| Sumitomo 3365/10 300 | 3365/10 300, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Sumitomo 3749/10 100 | 3749/10 100, UL/10/CAB/TYP1/TPE/RC/30AWG/SL | ![]() |
| Sumitomo DNF18-206FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |


