| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W5DL 1/4 BLACK 4FT |
| Part Aliases: | M23053/4-103-0 W5DL 1/4 BLACK 4FT |
| SKU: | SUM112-10020 |
W5DL 1/4 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| Sumitomo 3-643817-5 | 05P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Sumitomo 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| Sumitomo 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Sumitomo 52924-1 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| Sumitomo 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| Sumitomo 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| Sumitomo 12EP1 | 12EP1=F8217 | ![]() |
| Sumitomo 2265 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.63 Overall Height (inches) | ![]() |
| Sumitomo 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |


