| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2 3/1 BLACK 4FT |
| Part Aliases: | M23053/4-301-0 W3B2 3/1 BLACK 4FT |
| SKU: | SUM115-10097 |
W3B2 3/1 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-320551-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Sumitomo 10114826-00002LF | CONN WTB 1.25MM 2POS HOUSING | ![]() |
| Sumitomo 10114827-004LF | 10114827-004LF-WTB 1.25 TERMINBASICS OTHER | ![]() |
| Sumitomo 33471-0201 | MX150 Sealed Female Connector, Single Row, 2 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Sumitomo PLT1.5I-M69 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, flame retardant nylon 6.6, ivory. | ![]() |


