| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2S 1/2 BLACK SPL |
| Part Aliases: | M23053/4-303-0 W3B2S 1/2 BLACK SPL |
| SKU: | SUM115-11004 |
W3B2S 1/2 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Sumitomo 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| Sumitomo 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| Sumitomo 104479-9 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| Sumitomo 281934-2 | SINGLE WIRE SEAL | ![]() |
| Sumitomo 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Sumitomo 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| Sumitomo 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| Sumitomo 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Plated, Carton | ![]() |
| Sumitomo 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Sumitomo 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Sumitomo 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Sumitomo 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Sumitomo ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| Sumitomo ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |


