| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo W3B2 (4X) 32/8 BLACK 4FT |
| Part Aliases: | W3B2 (4X) 32/8 BLACK 4 W3B2 (4X) 32/8 BLACK 4FT |
| SKU: | SUM124-10011 |
W3B2 (4X) 32/8 BLACK 4FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| Sumitomo 1658674-1 | HDP-22,PLUG,SIZE 5,78 POSN | ![]() |
| Sumitomo 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| Sumitomo 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| Sumitomo 5750913-5 | 50 50SR CABLE CONN KIT | ![]() |
| Sumitomo 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| Sumitomo 19221-0408 | Compression Style Ring tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Un-plated | ![]() |
| Sumitomo 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| Sumitomo 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
| Sumitomo ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |


