| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo B2 (4XC) 3/4 BLACK SPL |
| Part Aliases: | B2 (4XC) 3/4 BLACK SPL |
| SKU: | SUM133-10001 |
B2 (4XC) 3/4 BLACK SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| Sumitomo 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Sumitomo 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| Sumitomo 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Sumitomo 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| Sumitomo 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Sumitomo 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| Sumitomo 794940-1 | 06P MINI UMNL CAP HSG | ![]() |
| Sumitomo 796634-3 | 3 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| Sumitomo 796634-4 | 4 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| Sumitomo PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


