| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo SM3-23 1/4 WHITE SPL |
| Part Aliases: | SM3-23 1/4 WHITE SPL |
| SKU: | SUM178-30004 |
SM3-23 1/4 WHITE SPL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 1-332056-0 | FERRULE, SUB MIN | ![]() |
| Sumitomo 206852-8 | CPC RECPT ASSEMBLY SIZE 11-9 | ![]() |
| Sumitomo 350373-1 | 06P STR/REL HSG HNGD V0 RED | ![]() |
| Sumitomo 413985-1 | PLUG ASSY,STR,SMB | ![]() |
| Sumitomo 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| Sumitomo 749806-7 | KIT,HDP-20,RCPT,SIZE 1, 9 POSN | ![]() |
| Sumitomo 3365/16 100 | 3365/16 100, 16/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| Sumitomo 43030-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Sumitomo HSTT75-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75D x 3.94™L (19.0mm x 1.2m), Black, 5pc. | ![]() |
| Sumitomo PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |


