| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo M83519/1-1 |
| Part Aliases: | STS H-M-1 |
| SKU: | SUM189-10176 |
M83519/1-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo D38999/24ZD35SB | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Sumitomo D38999/26WJ43PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Sumitomo 1650155-1 | 701-14-02109=CONTACT,PIN,#20 | ![]() |
| Sumitomo 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Sumitomo 963040-3 | 2P JUN-TIMER GEH | ![]() |
| Sumitomo 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Sumitomo 50079-8100 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Bag | ![]() |
| Sumitomo PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |


