| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo STS H-M-3 |
| Part Aliases: | STS H-M-3 |
| SKU: | SUM189-10179 |
STS H-M-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Sumitomo M28840/16AA1S1 | MIL-DTL-28840/16 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug. | ![]() |
| Sumitomo 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Sumitomo 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
| Sumitomo 973-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


