| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo STS H-M-4 |
| Part Aliases: | STS H-M-4 |
| SKU: | SUM189-10180 |
STS H-M-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo D38999/26FE35PB | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Sumitomo D38999/26FE35SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Sumitomo D38999/26FJ35SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Sumitomo 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| Sumitomo 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Sumitomo 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| Sumitomo 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
| Sumitomo MP250-M | Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), white, bulk package. | ![]() |


