| Attribute | Value |
|---|---|
| Manufacturer: | Sumitomo |
| Manufacturer Part Number: | Sumitomo HPC 1/16 WE 30M SPL 2X |
| Part Aliases: | HPC 1/16 WE 30M SPL 2X |
| SKU: | SUMS01-10033 |
HPC 1/16 WE 30M SPL 2X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sumitomo 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Sumitomo 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| Sumitomo 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Sumitomo DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Sumitomo TMS-SCE-2X-1K-1/4-9 | TMS-SCE-2X-1K-1/4-9 | ![]() |


