| Attribute | Value |
|---|---|
| Manufacturer: | Thompson Cable Assembly |
| Manufacturer Part Number: | Thompson Cable Assembly 135637P8-REV10BOM0 |
| SKU: | TCA135637P8-REV10BOM0 |
135637P8-REV10BOM0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Thompson Cable Assembly 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| Thompson Cable Assembly 55843-1 | SPLICE,CE 22-14 | ![]() |
| Thompson Cable Assembly 1282 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |
| Thompson Cable Assembly ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| Thompson Cable Assembly AJC25-A-C | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | ![]() |
| Thompson Cable Assembly PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Thompson Cable Assembly TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Thompson Cable Assembly FTH-6-01-M | Cbl Tie Hldr,Arrow Mnt,Natural | ![]() |
| Thompson Cable Assembly TAG26T6-100B | Thermal Transfer Labels, Self-Laminating, .5" x .38" x .75", 6 Across, VL, White | ![]() |


