| Attribute | Value |
|---|---|
| Manufacturer: | Thompson Cable Assembly |
| Manufacturer Part Number: | Thompson Cable Assembly 311981P1-REV-4 |
| SKU: | TCA311981P1-REV-4 |
311981P1-REV-4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Thompson Cable Assembly 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| Thompson Cable Assembly 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| Thompson Cable Assembly 1282 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |
| Thompson Cable Assembly G7J-2A2B-B-W1 AC100/120 | G7J-2A2B-B-W1 AC100/120 HEAVY DUTY RELAYS | ![]() |
| Thompson Cable Assembly F93-32-Q | Ferrule, non-insulated, 350 kcmil wire range, 1.26 (32.0mm) Pin Length. | ![]() |
| Thompson Cable Assembly PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |


