| Attribute | Value |
|---|---|
| Manufacturer: | Thompson Cable Assembly |
| Manufacturer Part Number: | Thompson Cable Assembly 311981P1 |
| SKU: | TCA311981P1 |
311981P1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Thompson Cable Assembly 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Thompson Cable Assembly 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| Thompson Cable Assembly 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| Thompson Cable Assembly F93-32-Q | Ferrule, non-insulated, 350 kcmil wire range, 1.26 (32.0mm) Pin Length. | ![]() |
| Thompson Cable Assembly T25FR-C20Y | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', flame retardant polyethylene, black, standard package. | ![]() |


