| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-015-003R031 |
| SKU: | TEX160-015-003R031 |
160-015-003R031
| Heilind Number: | TEX160-015-003R031 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-015-003R031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ROHS COMPLIANT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| NorComp 164A10029X | D-SUB, 15-pos., Socket, Solder cup, Through hole, Quality class 3 | ![]() |
| NorComp 02-06-5135 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with 0.38 | ![]() |
| NorComp 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |


