| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-009-172L030 |
| SKU: | TEX170-009-172L030 |
170-009-172L030
| Heilind Number: | TEX170-009-172L030 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 170-009-172L030 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX170-009-172L030
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| NorComp 3-1904131-5 | V23134A4052X544-EV-CBOX | ![]() |
| NorComp 5205980-1 | SCREW RETAINER KIT | ![]() |
| NorComp 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| NorComp 50079-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, 26-28 AWG, Reel | ![]() |
| NorComp NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| NorComp VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| NorComp 2002-402 | 2-WAY JUMPER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2022 | TEX-OBS-022322 - Obsolete with replacement. lease be advised that due to the unprecedented supply chain complications impacting our business NorComp must discontinue the list of part numbers shown on the subsequent pages of this notification. The discontinuance is due to the challenges relating to the tin-plated shells with hardware. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating on the shells. This will be an immediate change. | Download | |||


