170-009-173L020

Heilind Number:TEX170-009-173L020
Manufacturer:NorComp
Manufacturer Number:170-009-173L020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-009-173L020
Series:170
Gender:Plug
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-009-173L020

Detailed Description

The 170-009-173L020 Male D-Sub 9 Position Straight Crimp And Poke Connector, part of the 170 series, is a reliable and durable plug designed for a variety of industrial applications. With a maximum operating temperature of 100 °C and a minimum of -50 °C, this connector ensures optimal performance in harsh environments. Featuring a straight mount angle and crimp termination method, it offers easy installation and a secure connection. The steel shell with nickel plating guarantees high-quality construction, while the 5 A current rating and RoHS compliance make it a safe and environmentally friendly choice. Perfect for use in IO connectors and other high-reliability applications, the 170-009-173L020 is a versatile and essential component for your connectivity needs.