170-009-173L030

Heilind Number:TEX170-009-173L030
Manufacturer:NorComp
Manufacturer Number:170-009-173L030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-009-173L030
Gender:Plug
Series:170
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:9
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX170-009-173L030

Detailed Description

Introducing the 170-009-173L030 Male D-Sub 9 Position Straight Crimp And Poke Connector, a must-have component for your connectivity needs. This plug connector, part of the 170 series, features a durable steel shell with a sleek nickel plated finish, ensuring longevity and reliable performance. With a straight mount angle and crimp termination method, it offers easy installation for a secure connection. Operating flawlessly in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. RoHS compliant and boasting a 5A current rating, this connector guarantees both environmental responsibility and high performance. Perfect for use in industrial, commercial, or personal projects, this D-Sub connector is a versatile and essential component in your connectivity toolkit.