170-009-273L020

Heilind Number:TEX170-009-273L020
Manufacturer:NorComp
Manufacturer Number:170-009-273L020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position Straight Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-009-273L020
Series:170
Gender:Receptacle
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-009-273L020

Detailed Description

Introducing the 170-009-273L020 Female D-Sub 9 Position Straight Crimp And Poke Connector, the perfect solution for your connectivity needs. With a durable steel shell and nickel plated finish, this connector ensures reliable performance in any environment. It features a straight mount angle, making it easy to install in tight spaces. With a maximum operating temperature of 100°C and a minimum of -50°C, it can withstand a wide range of conditions. RoHS compliant and with a current rating of 5A, you can trust in its quality and safety. Ideal for use in IO connectors and other high-reliability applications, the 170-009-273L020 is a must-have component for your projects.