170-009-273L030

Heilind Number:TEX170-009-273L030
Manufacturer:NorComp
Manufacturer Number:170-009-273L030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 9 Position Straight Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-009-273L030
Series:170
Gender:Receptacle
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-009-273L030

Detailed Description

Designed for reliable connectivity in industrial and commercial applications, the 170-009-273L030 Female D-Sub 9 Position Straight Crimp And Poke Connector is a essential component for any electronic setup. With a maximum operating temperature of 100°C and a minimum of -50°C, this connector ensures stable performance in a wide range of environments. Featuring a nickel-plated steel shell, it offers durability and corrosion resistance. Its crimp termination method guarantees secure and efficient wire attachment, while its 5A current rating makes it suitable for various power and signal applications. Compliant with RoHS standards, this connector is environmentally friendly, and its 170 series designation denotes high quality and reliability. Perfect for IO connections and other high-demand tasks, the 170-009-273L030 is a top choice for professionals seeking superior connectivity solutions.