170-015-173L010

Heilind Number:TEX170-015-173L010
Manufacturer:NorComp
Manufacturer Number:170-015-173L010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-015-173L010
Series:170
Gender:Plug
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-015-173L010

Detailed Description

Introducing the 170-015-173L010, a male D-Sub 15 Position Crimp And Poke connector designed for reliable and efficient connectivity. Part of the 170 series, this plug features a durable steel shell with a nickel-plated finish, ensuring longevity and optimal performance. With a wide operating temperature range of -50°C to 100°C, it is suitable for use in various environments. The crimp termination method allows for easy installation. This connector is RoHS compliant, making it environmentally friendly. Rated for a current of 5A, it is perfect for high-speed data transfer applications. Upgrade your connectivity with the 170-015-173L010.