170-015-173L030

Heilind Number:TEX170-015-173L030
Manufacturer:NorComp
Manufacturer Number:170-015-173L030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-015-173L030
Gender:Plug
Series:170
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:15
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX170-015-173L030

Detailed Description

Introducing the 170-015-173L030, a Male D-Sub 15 Position Crimp And Poke connector designed for reliable data transmission in industrial and commercial applications. With a durable steel shell finished in nickel plating, this connector ensures excellent connectivity while withstanding harsh operating environments. Its crimp termination method offers secure attachment to wires, guaranteeing optimal performance. Operating at temperatures ranging from -50°C to 100°C, it is suitable for use in a variety of conditions. With its RoHS compliance and current rating of 5A, this connector meets industry standards for environmental responsibility and electrical performance. Ideal for IO connections, the 170-015-173L030 is a dependable solution for your connectivity needs.