170-015-273L010

Heilind Number:TEX170-015-273L010
Manufacturer:NorComp
Manufacturer Number:170-015-273L010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-015-273L010
Gender:Receptacle
Series:170
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:15
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX170-015-273L010

Detailed Description

Introducing the Female D-Sub 15 Position Crimp And Poke Connector, part of the 170 series. Designed for reliable connectivity in a wide range of applications, this receptacle features a durable steel shell with nickel plating, ensuring long-lasting performance even in challenging environments. With a crimp termination method, installation is quick and easy. Operating temperatures ranging from -50°C to 100°C make it suitable for both indoor and outdoor use. RoHS compliant, it meets strict environmental standards. Ideal for IO connectors and other high-reliability applications, this connector, with SKU 170-015-273L010, delivers a current rating of 5A. Upgrade your connectivity solutions with this quality D-Sub connector.