170-015-273L020

Heilind Number:TEX170-015-273L020
Manufacturer:NorComp
Manufacturer Number:170-015-273L020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-015-273L020
Gender:Receptacle
Series:170
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:15
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX170-015-273L020

Detailed Description

Introducing the 170-015-273L020 Female D-Sub 15 Position Crimp And Poke Connector, a versatile and high-performing solution for your connectivity needs. Designed for reliable signal transmission, this receptacle connector features durable steel shell construction with a nickel-plated finish, ensuring longevity and corrosion resistance. With a crimp termination method, installation is quick and easy. Operating temperature range from -50°C to 100°C, making it suitable for a wide range of environments. RoHS compliant for environmental responsibility. Perfect for use in various applications, this connector is a must-have for professionals in the field.