170-015-273L030

Heilind Number:TEX170-015-273L030
Manufacturer:NorComp
Manufacturer Number:170-015-273L030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-015-273L030
Series:170
Gender:Receptacle
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-015-273L030

Detailed Description

Introducing the 170-015-273L030, a Female D-Sub 15 Position Crimp And Poke connector from the 170 series. This high-quality receptacle features a durable steel shell with a nickel-plated finish, ensuring reliable performance in various applications. With a wide operating temperature range from -50°C to 100°C, it is suitable for use in harsh environments. The crimp termination method guarantees secure connections, while the 5A current rating meets industry standards. RoHS compliant for environmental responsibility, this connector is a perfect choice for IO and data transmission systems. Trust in the 170015273L030 for efficient and long-lasting connectivity.