170-025-173L010

Heilind Number:TEX170-025-173L010
Manufacturer:NorComp
Manufacturer Number:170-025-173L010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-025-173L010
Series:170
Gender:Plug
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-025-173L010

Detailed Description

Introducing the 170-025-173L010, a male D-Sub 25 Position Crimp And Poke connector designed for efficient data transmission in industrial and commercial applications. With a durable steel shell and nickel plated finish, this connector guarantees reliable performance even in harsh environments. Its crimp termination method ensures secure and stable connections, while its RoHS compliance underscores our commitment to environmental responsibility. Operating between -50°C and 100°C, it's suitable for a wide range of operating conditions. Ideal for use in IO connectors and high-reliability setups, the 170-025-173L010 is a must-have component for your connectivity needs.