170-025-173L030

Heilind Number:TEX170-025-173L030
Manufacturer:NorComp
Manufacturer Number:170-025-173L030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-025-173L030
Gender:Plug
Series:170
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:25
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX170-025-173L030

Detailed Description

Introducing the 170-025-173L030, a high-performance Male D-Sub 25 Position Crimp And Poke connector from our 170 series. Designed for reliable connectivity in industrial environments, this Plug connector features a durable Steel shell with Nickel Plated finish for enhanced durability. With a wide operating temperature range from -50°C to 100°C, it ensures consistent performance in varying conditions. Each of the 25 positions offers efficient termination through the Crimp method, accommodating a current rating of 5 A. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Perfect for IO applications, it guarantees secure and efficient data transmission. Upgrade your connectivity solutions with the 170-025-173L030.