170-025-273L010

Heilind Number:TEX170-025-273L010
Manufacturer:NorComp
Manufacturer Number:170-025-273L010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-025-273L010
Series:170
Gender:Receptacle
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-025-273L010

Detailed Description

Introducing the 170-025-273L010, a high-performance Female D-Sub 25 Position Crimp And Poke connector from the renowned 170 series. Designed for reliable connectivity, this receptacle features durable steel shell construction with a nickel-plated finish, ensuring long-lasting quality. With a wide operating temperature range of -50°C to 100°C and RoHS compliance, it is suitable for various industrial applications. The crimp termination method guarantees secure and efficient wire connections, while the 5A current rating supports high-power transmission. Perfect for IO and data communication systems, the 170-025-273L010 sets a new standard for connectivity solutions.