170-037-173L030

Heilind Number:TEX170-037-173L030
Manufacturer:NorComp
Manufacturer Number:170-037-173L030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 37 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-037-173L030
Series:170
Gender:Plug
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-037-173L030

Detailed Description

Introducing the 170-037-173L030, a high-quality Male D-Sub 37 Position Crimp And Poke connector from the 170 series. With a durable steel shell featuring a nickel plated finish, this connector ensures reliable performance in various applications. Designed for easy installation with a crimp termination method, it offers a secure connection for optimal conductivity. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for use in a wide range of environments. With a 5A current rating and RoHS compliance, this connector guarantees both performance and environmental responsibility. Perfect for IO and high reliability applications, the 170-037-173L030 is a must-have component for your connectivity needs.