170-037-273L000

Heilind Number:TEX170-037-273L000
Manufacturer:NorComp
Manufacturer Number:170-037-273L000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-037-273L000
Gender:Receptacle
Series:170
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:37
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX170-037-273L000

Detailed Description

Introducing the 170-037-273L000, a Female D-Sub 37 Position Crimp And Poke connector from the 170 series. Designed for reliable and efficient connectivity, this receptacle boasts a durable steel shell with a nickel-plated finish, ensuring long-lasting performance in a range of environments. With a maximum operating temperature of 100 °C and a minimum of -50 °C, it's suitable for both standard and extreme conditions. Featuring crimp termination method, it offers easy and secure installation. With 37 positions and a current rating of 5 A, it's perfect for high-density applications. RoHS compliant and meticulously crafted, this connector guarantees quality and compliance. Ideal for use in IO connectors and other demanding applications, the 170-037-273L000 is the ultimate choice for your connectivity needs.