170-037-273L010

Heilind Number:TEX170-037-273L010
Manufacturer:NorComp
Manufacturer Number:170-037-273L010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-037-273L010
Gender:Receptacle
Series:170
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Crimp
Number of Positions:37
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX170-037-273L010

Detailed Description

Introducing the Female D-Sub 37 Position Crimp And Poke Connector, part of our 170 series. This receptacle features a durable steel shell with nickel-plated finish, ensuring reliable connectivity in various environments. With a crimp termination method, it guarantees secure wire attachment. Operating efficiently in temperatures ranging from -50°C to 100°C, this connector is suitable for a wide range of applications. Boasting 37 positions, it offers ample connectivity options. Rated for a maximum current of 5 A, it meets industry standards for performance. While not RoHS compliant, its high-quality construction and functionality make it a valuable addition to any project requiring IO connectivity. Remember the 170-037-273L010 for easy identification and ordering.