170-050-273L030

Heilind Number:TEX170-050-273L030
Manufacturer:NorComp
Manufacturer Number:170-050-273L030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Crimp And Poke

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 170-050-273L030
Series:170
Gender:Receptacle
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Number of Positions:50
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX170-050-273L030

Detailed Description

Introducing the 170-050-273L030, a female D-Sub 50 Position Crimp and Poke connector designed for reliable and secure cable terminations. Part of the 170 series, this receptacle boasts a durable steel shell with a nickel plated finish, ensuring longevity and corrosion resistance. With a wide operating temperature range from -50°C to 100°C, it is suitable for diverse environmental conditions. Each of the 50 positions is optimized for crimp termination, guaranteeing efficient and stable connections. This connector is a crucial component in IO and high-reliability applications, with a current rating of 5A. Trust in the 170050273L030 for robust and high-performance connectivity solutions.