171-009-113R011

Heilind Number:TEX171-009-113R011
Manufacturer:NorComp
Manufacturer Number:171-009-113R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-009-113R011
Series:171
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-009-113R011

Detailed Description

Introducing the 171-009-113R011, a male D-Sub 9 Position Straight PCB Dip Solder connector designed for reliable data transmission in industrial and commercial applications. With gold flash contact plating and a steel shell material with nickel plating, this connector ensures optimal conductivity and durability. Operating temperature range from -50°C to 125°C, along with a current rating of 5A and voltage rating of 250VAC, guarantees stable performance in varying environments. ROHS compliant and featuring a straight mount angle, it offers easy installation on PCBs. Ideal for IO connectivity, this connector is part of the 171 series, known for its high-quality standards. Upgrade your connectivity solutions with the 171-009-113R011 for seamless and efficient data transfer.