171-009-113R021

Heilind Number:TEX171-009-113R021
Manufacturer:NorComp
Manufacturer Number:171-009-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-009-113R021
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-009-113R021

Detailed Description

Introducing the Male D-Sub 9 Position Straight PCB Dip Solder Connector, part of the 171 series. This high-quality plug boasts gold flash contact plating for optimal signal conductivity and reliability. With a wide operating temperature range from -50°C to 125°C, it is suitable for a variety of industrial applications. Featuring a durable steel shell with nickel plating, it ensures robust performance in any environment. Rated for 5A current and 250VAC voltage, it meets stringent quality standards, including RoHS compliance. Perfect for IO connectors and other high-reliability applications, the 171-009-113R021 offers a dependable solution for your connectivity needs.