171-009-113R031

Heilind Number:TEX171-009-113R031
Manufacturer:NorComp
Manufacturer Number:171-009-113R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-009-113R031
Series:171
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-009-113R031

Detailed Description

Introducing the 171-009-113R031, a male D-Sub 9 Position Straight PCB Dip Solder connector from the 171 series. Designed for reliable and efficient connectivity in a wide range of applications, this plug features gold flash contact plating for enhanced performance. With a maximum operating temperature of 125°C and a minimum of -50°C, it ensures durability in varying environments. The straight mount angle and 9 positions offer versatile installation options, while the steel shell with nickel plating guarantees robustness. With a current rating of 5A and voltage rating of 250VAC, this connector is suitable for high-power applications. RoHS compliant and meticulously engineered for quality, the 171-009-113R031 is the ideal choice for IO connectors in demanding settings. (Word count: 118)