| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-113R051 |
| Series: | 171 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-113R051 |
171-009-113R051
Specifications
Detailed Description
Introducing the 171-009-113R051, a high-performance Dip Solder D-Sub Connector designed for reliable connectivity in demanding environments. Featuring stamped contacts with gold flash plating, this Plug connector ensures optimal signal transmission with minimal signal loss. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. With a straight mount angle and steel shell construction with nickel plating, it offers durability and secure attachment. With 9 positions, a current rating of 5A, and a voltage rating of 250VAC, this connector is ideal for high-power and high-speed data transmission. RoHS compliant and meticulously engineered, the 171-009-113R051 guarantees quality and performance in every connection.

