| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-202L021 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-202L021 |
171-009-202L021
Specifications
Detailed Description
This Female D-Sub 9 Position Straight Solder Cup Connector, part of the 171 series, is a reliable and durable solution for your connectivity needs. With a gold flash contact plating, it ensures excellent conductivity and corrosion resistance. Operating in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of environments. The straight mount angle and solder cup termination method make installation easy and secure. Constructed with a steel shell, nickel-plated finish, and RoHS compliance, it meets high-quality standards. Rated for 5A and 250VAC, it guarantees efficient power transmission. Perfect for 20-28 AWG signal wires, this connector is essential for your IO connectivity applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2022 | TEX-OBS-022322 - Obsolete with replacement. lease be advised that due to the unprecedented supply chain complications impacting our business NorComp must discontinue the list of part numbers shown on the subsequent pages of this notification. The discontinuance is due to the challenges relating to the tin-plated shells with hardware. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating on the shells. This will be an immediate change. | Download | |||

