| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-202L031 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-202L031 |
171-009-202L031
Specifications
Detailed Description
Introducing the 171-009-202L031, a high-quality Female D-Sub 9 Position Straight Solder Cup connector designed for reliable and efficient signal transmission. Featuring gold flash contact plating, this receptacle ensures optimal conductivity and signal integrity. With a durable steel shell and nickel plated finish, it offers excellent longevity and protection against corrosion. Suitable for a wide range of applications, the 171-009-202L031 has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C, making it ideal for use in various environments. Rated for 5A and 250VAC, it guarantees safe and stable power delivery. Compatible with 20-28 AWG signal wire sizes, this connector is perfect for IO and high-reliability applications. Elevate your connectivity solutions with the 171-009-202L031.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2022 | TEX-OBS-022322 - Obsolete with replacement. lease be advised that due to the unprecedented supply chain complications impacting our business NorComp must discontinue the list of part numbers shown on the subsequent pages of this notification. The discontinuance is due to the challenges relating to the tin-plated shells with hardware. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating on the shells. This will be an immediate change. | Download | |||

