| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-203L021 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-28 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-009-203L021 |
171-009-203L021
Specifications
Detailed Description
Introducing the 171-009-203L021, a Female D-Sub 9 Position Straight Solder Cup connector from our 171 series lineup. Designed for reliable signal transmission, this receptacle features Gold Flash contact plating and a shell made of durable steel with a nickel plated finish. With a straight mount angle and solder cup termination method, it offers easy installation for a secure connection. Operating in a wide temperature range from -50°C to 125°C, it is suitable for various environments. Its 9 positions can accommodate signal wire sizes of 20-28 AWG, with a current rating of 5A and voltage rating of 250VAC. RoHS compliant and meticulously engineered, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 4-640440-4 | 14P MTA100 CONN ASSY 22AWG RED | ![]() |


