| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-009-213R021 |
| Gender: | Receptacle |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| SKU: | TEX171-009-213R021 |
171-009-213R021
Specifications
Detailed Description
Female D-Sub 9 Position Straight PCB Dip Solder Connector, part of the 171 series, designed for reliable data and signal transmission in electronic devices. Featuring a receptacle gender and straight mount angle, it ensures easy installation on PCBs. With gold flash contact plating, it guarantees optimal conductivity and corrosion resistance. Its steel shell with nickel plating offers durability and secure connections. Operating at temperatures ranging from -50°C to 125°C, it is suitable for a variety of environments. With a current rating of 5A and voltage rating of 250 VAC, it meets high-performance standards. RoHS compliant and in stock, this connector is a dependable choice for industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp MWDM2L-15SSB | D112 - RECTANGULAR MICRO MINIATURE | ![]() |
| NorComp 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |


